ABC20DRMH

Heilind Number:SULABC20DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRMH

Detailed Description

Introducing the ABC20DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision from PPS and beryllium copper, this female connector ensures reliable connectivity in critical systems. With a pitch of 2.54mm (.1in) and two rows of 40 positions each, it offers ample connectivity options. The contact material of beryllium copper with gold plating guarantees excellent conductivity, while the termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, and rated for 700VAC, this connector is ideal for harsh environments. Boasting a sleek straight orientation and a compact size, with a connector height of 15.49mm and width of 9.4mm (.37in), it is perfect for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the ABC20DRMH for seamless and efficient board-to-board connections in your projects.