ABC20DRMI-S288

Heilind Number:SULABC20DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRMI-S288

Detailed Description

Introducing our PPS & Beryllium Copper Board-to-Board PCB Connector, SKU ABC20DRMI-S288. Designed for high-performance applications, this connector features a durable threaded mount type and card extender termination method, ensuring secure and reliable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards for safety and performance. The female gender, two rows, and 40 positions make it versatile for various electronic setups. Beryllium copper contacts with gold plating ensure excellent conductivity and longevity. The loop bellow contact type and straddle orientation further enhance signal transmission efficiency. With a pitch of 2.54mm and a tail length of 13.84mm, it offers precise connectivity. The matte tin termination plating guarantees corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Whether for aerospace, telecommunications, or industrial applications, this connector, part of our high-reliability ABC20DRMIS288 series, is the perfect choice for your connectivity needs.