ABC20DRMI

Heilind Number:SULABC20DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRMI

Detailed Description

Introducing the ABC20DRMI, a high-performance connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Featuring two rows of contacts with a pitch of 2.54mm, each contact is gold-plated for optimal signal transmission. The contact type, Loop Bellow, guarantees secure mating. With a straight orientation and 40 positions, it offers versatile connectivity options. The threaded mount and wire wrap termination method provide secure and durable installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. The matte tin termination plating ensures long-term reliability. Classified under hi-rel standards and part of the Board to Board PCB Connectors and Card Edge Connectors categories, the ABC20DRMI is the ideal choice for aerospace, defense, and other mission-critical applications. Trust in the ABC20DRMI for superior performance and durability in your connectivity solutions.