| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DRMN |
ABC20DRMN
| Heilind Number: | SULABC20DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. The contact material is plated with gold, guaranteeing optimal conductivity. Its straight orientation and wire wrap termination method make installation easy. Rated for voltages up to 700 VAC and operating temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. Trust the ABC20DRMN for secure and efficient connections in your electronic systems.

