ABC20DRMS-S288

Heilind Number:SULABC20DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRMS-S288

Detailed Description

Introducing the ABC20DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Made with precision-engineered PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a compact design with two rows and 40 positions, it offers efficient connectivity in tight spaces. The side hole mount and card extender termination method make installation a breeze. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees reliable performance even in high-power environments. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in harsh industrial settings. Its matte tin termination plating ensures long-term stability. Trust the ABC20DRMS-S288 for seamless and secure board-to-board connections in your projects.