ABC20DRMS

Heilind Number:SULABC20DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRMS

Detailed Description

Introducing the ABC20DRMS, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700 VAC, it guarantees reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various setups. Utilizing wire wrap termination and gold-plated contacts, it ensures secure and low-resistance connections. The 2.54mm pitch accommodates precise PCB layouts, while the straight orientation and 40 positions offer flexibility in design. Operating flawlessly in harsh environments with a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the ABC20DRMS for seamless connectivity in your projects.