ABC20DRMT-S288

Heilind Number:SULABC20DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRMT-S288

Detailed Description

Introducing the ABC20DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female gender, 2 rows, and threaded mount type offer versatility in installation. Utilizing the Card Extender termination method and Loop Bellow contact type with gold plating, it guarantees excellent conductivity. With 40 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it's suitable for various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. RoHS compliant and featuring matte tin termination plating, it ensures environmental sustainability. Perfect for applications where reliability is paramount, the ABC20DRMT-S288 is your go-to solution for seamless board-to-board connectivity.