ABC20DRMT

Heilind Number:SULABC20DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRMT

Detailed Description

Introducing the ABC20DRMT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability. With a 2.54 mm pitch and 40 positions spread across 2 rows, it offers versatile compatibility. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its threaded mount type and wire wrap termination method provide secure and efficient installation. Rated for 700 VAC and operating in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its performance. The matte tin termination plating and compact dimensions of .61 in height, 9.4 mm width, and 14.22 mm tail length make it ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial settings, the ABC20DRMT ensures optimal signal transmission. Elevate your connectivity solutions with this cutting-edge connector.