ABC20DRSD-S288

Heilind Number:SULABC20DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRSD-S288

Detailed Description

Introducing the ABC20DRSD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a pitch of 2.54mm, this connector features two rows of 40 female contacts, each meticulously crafted from PPS and Beryllium Copper for superior durability and conductivity. The contact plating of gold ensures reliable signal transmission, while the termination method of Card Extender guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C and offering a voltage rating of 700 VAC, this connector is ideal for use in harsh environments. Its straddle orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, with a tail length of .175 inches, this connector combines compactness with efficiency. Trust the ABC20DRSD-S288 for seamless board-to-board connections in aerospace, telecommunications, and other critical industries.