ABC20DRSD

Heilind Number:SULABC20DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRSD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRSD

Detailed Description

ABC20DRSD is a high-performance female board-to-board PCB connector engineered for optimal conductivity in demanding environments. Featuring two rows of 40 gold-plated beryllium copper contacts with a pitch of 2.54mm, this connector ensures secure and efficient signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The loop bellow contact type and straight orientation offer reliable connectivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With a tail length of 4.83mm and a low profile design standing at just 15.49mm tall, it is suitable for compact electronic applications. Operating seamlessly in a wide temperature range from -65 to 150°C, and with matte tin termination plating for enhanced durability, this connector is a dependable solution for critical electronic systems. A part of the ABC20DRSD series, it meets stringent quality standards, making it ideal for various industries, including aerospace, defense, and telecommunications.