ABC20DRSI

Heilind Number:SULABC20DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRSI

Detailed Description

The ABC20DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 40 positions for efficient PCB connections. Its threaded mount type and thru-hole termination method provide secure attachment and easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of .61in and a width of 9.4mm, allows for space-saving integration on PCBs. The ABC20DRSI is a top choice for engineers seeking high-reliability connectors for mission-critical systems.