ABC20DRSN-S288

Heilind Number:SULABC20DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRSN-S288

Detailed Description

Introducing the ABC20DRSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of 40 positions each, ensuring efficient signal transmission. Crafted with PPS and Beryllium Copper materials and terminated using a reliable Card Extender method, it guarantees robust and secure connections. The Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance, while the Matte Tin termination plating enhances durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its Loop Bellow contact type and Straddle orientation further optimize signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the ABC20DRSN-S288 for seamless and reliable board-to-board connections in your electronic designs.