| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DRSN |
ABC20DRSN
| Heilind Number: | SULABC20DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 40 positions across 2 rows, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while Matte Tin termination provides durability. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is ideal for industrial and aerospace applications. Trust the ABC20DRSN for secure and efficient board-level connections.

