ABC20DRSS-S288

Heilind Number:SULABC20DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRSS-S288

Detailed Description

Introducing the ABC20DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable construction of PPS and Beryllium Copper, ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the power needs of your system. The female gender, side hole mount type, and card extender termination method offer versatile installation options. Featuring 40 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Operating seamlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh operating conditions. Its loop bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating ensures long-term reliability. Trust the ABC20DRSS-S288 for efficient and secure board-to-board connections in your critical systems.