ABC20DRSS

Heilind Number:SULABC20DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRSS

Detailed Description

Introducing the ABC20DRSS, a high-performance board-to-board PCB connector designed for rugged applications. With a robust construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in demanding environments. Boasting a pitch of 2.54mm (.1in) and 40 positions spread across 2 rows, it offers versatile integration options. The contact terminals, plated with gold for optimal conductivity, guarantee efficient signal transmission at a voltage of 700 VAC. The termination method, through-hole mounting with side holes, enhances stability during operation. Designed for durability, this connector can withstand temperatures ranging from -65 to 150°C, making it suitable for a wide range of industrial and commercial applications. Its straight orientation and compact dimensions, with a height of 15.49mm and width of 9.4mm (.37in), facilitate easy installation on PCBs. Whether in aerospace, telecommunications, or automotive systems, the ABC20DRSS is the ideal choice for secure and high-speed connections.