ABC20DRST-S288

Heilind Number:SULABC20DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRST-S288

Detailed Description

Featuring PPS & Beryllium Copper construction, the ABC20DRST-S288 connector offers high-performance connectivity in demanding environments. With a 3A amperage rating and a female gender design, it is suitable for various applications. This two-row connector, with a threaded mount type and card extender termination method, ensures secure and reliable connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation further enhance its versatility. With 40 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, and with a low-profile design (15.49mm height, 9.4mm width), it is ideal for space-constrained applications. The termination plating of matte tin ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABC20DRST-S288 is a reliable solution for your connectivity needs.