ABC20DRST

Heilind Number:SULABC20DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRST

Detailed Description

The ABC20DRST is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity in a 2-row configuration. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Contact materials of Beryllium Copper with gold plating ensure optimal conductivity, while the loop bellow contact type enhances stability. Rated for 700VAC and 3A, it meets stringent safety standards. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 40 positions and a tail length of 4.83mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it complies with RoHS regulations. The ABC20DRST is ideal for aerospace, defense, and industrial applications where reliability is paramount.