| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC20DRTH-S93 |
ABC20DRTH-S93
| Heilind Number: | SULABC20DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper connector, featuring a 2.54mm pitch and 40 positions, is designed for high-performance applications. With a clearance hole mount type and thru-hole termination method, it ensures secure and reliable connections. The female connector, constructed with gold-plated Beryllium Copper contacts, guarantees optimal conductivity. Its straight orientation and 10.95mm height offer convenient installation in PCBs. Operating within a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this product is ideal for demanding industrial or electronic systems.

