ABC20DRTI-S13

Heilind Number:SULABC20DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRTI-S13

Detailed Description

The ABC20DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a pitch of 2.54mm and 40 positions spread across 2 rows, this female connector offers versatile connectivity options. Its threaded mount type and card extender termination method guarantee secure and efficient installation. The contact material is Beryllium Copper with gold plating, ensuring excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's full bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm and a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Terminated with matte tin, it offers reliable solder connections. This connector is part of the ABC20DRTIS13 series, meeting the highest standards for quality and performance.