ABC20DRTI-S93

Heilind Number:SULABC20DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRTI-S93

Detailed Description

Introducing the ABC20DRTI-S93, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a pitch of 2.54mm (.1in) and featuring two rows of 40 female contacts, this connector ensures reliable data and power transmission. Crafted with precision, it boasts contact materials of PPS and Beryllium Copper with gold plating, guaranteeing optimal conductivity and durability. The full bellow contact type and threaded mount offer secure attachment, while the through-hole termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is ideal for a wide range of applications. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it space-efficient without compromising performance. Trust in the ABC20DRTI-S93 for your connectivity needs, where quality and reliability are paramount.