ABC20DRTI

Heilind Number:SULABC20DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRTI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRTI

Detailed Description

Introducing the ABC20DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of 40 positions each, with a 2.54mm pitch for easy mating. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. The contacts are made of beryllium copper with gold plating for excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its reliability. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications. The ABC20DRTI is part of our extensive range of connectors, providing high-quality solutions for your connectivity needs.