| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DRTN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC20DRTN-S93 |
ABC20DRTN-S93
| Heilind Number: | SULABC20DRTN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DRTN-S93 |
| ECAD Model: |
Specifications
Detailed Description
The ABC20DRTN-S93 is a high-performance female PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its two rows of 40 gold-plated contacts, utilizing the Full Bellow design, guarantee secure and efficient connections. The termination method of Thru Hole and termination plating of Matte Tin further enhance its stability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in demanding environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it is space-efficient for PCB layouts. The ABC20DRTN-S93 is a top choice for hi-rel board-to-board and card edge connection needs.

