ABC20DRTS-S13

Heilind Number:SULABC20DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRTS-S13

Detailed Description

Introducing the ABC20DRTS-S13, a robust and high-performance board-to-board PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper, this connector ensures both durability and reliable conductivity. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. Featuring a female gender, two rows, and a side hole mount type, it offers versatile installation options. The termination method of card extender with gold-plated Beryllium Copper contacts guarantees low contact resistance and long-term stability. With 40 positions spaced at a pitch of 2.54mm (.1 in), it facilitates secure and efficient connections. The full bellow contact type and straddle orientation further enhance its performance in demanding environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB layouts. The matte tin termination plating ensures corrosion resistance and easy soldering. Certified for high reliability, the ABC20DRTS-S13 is the ideal choice for mission-critical systems where performance and durability are paramount.