ABC20DRTS-S93

Heilind Number:SULABC20DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC20DRTS-S93

Detailed Description

Introducing the ABC20DRTS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a side-hole mount type offers versatility in PCB layouts. Featuring Thru Hole termination and Gold plating on Beryllium Copper contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm, this connector accommodates 40 positions, making it ideal for complex circuitries. Operating flawlessly in temperatures ranging from -65 to 150°C, it is perfect for aerospace, military, and industrial applications. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width ensure easy integration into designs. Matte Tin termination plating provides corrosion resistance, extending the connector's lifespan. Meeting stringent quality standards, this product is a reliable choice for high-reliability applications. Upgrade your connectivity solutions with the ABC20DRTS-S93.