ABC20DRTS

Heilind Number:SULABC20DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRTS

Detailed Description

Introducing the ABC20DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and a pitch of 2.54mm, this connector features female gender and side hole mount type for easy installation. The termination method is through-hole, ensuring secure and reliable connections. Crafted with PPS and Beryllium Copper materials and gold contact plating, it offers exceptional conductivity and durability. Operating at voltages up to 700VAC, it is suitable for power and signal transmission. The 40-position connector with a straight orientation and full bellow contact type guarantees efficient data transfer. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it meets stringent industrial standards. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained environments. Trust the ABC20DRTS for seamless and robust PCB connectivity in aerospace, automotive, and other high-reliability applications.