ABC20DRXI

Heilind Number:SULABC20DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRXI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRXI

Detailed Description

Introducing the ABC20DRXI, a high-performance connector designed for demanding applications. Made with PPS and Beryllium Copper, this female connector ensures reliable conductivity. With a pitch of 2.54mm and 40 positions, it facilitates secure board-to-board connections. The gold-plated contact material guarantees optimal signal transmission, while the threaded mount type and thru-hole termination method provide sturdy attachment. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it versatile for various PCB setups. Featuring full bellow contacts and Matte Tin termination plating, it offers superior performance and durability. Ideal for industries requiring high-reliability connectors, the ABC20DRXI is a top choice for your connectivity needs.