ABC20DRXN

Heilind Number:SULABC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRXN

Detailed Description

ABC20DRXN features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female connectors with two rows, it offers a secure connection with a termination method of Thru Hole. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700VAC, it is suitable for high-power applications. The connector type is Full Bellow, providing enhanced contact stability. Operating in a wide temperature range from -65 to 150°C, it is versatile and dependable. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet efficient. The termination plating of Matte Tin ensures soldering ease. Classified under Board To Board PCB Connectors and Card Edge Connectors, it is a vital component for various electronic systems. Hi-rel certified, it meets stringent quality standards, making it ideal for demanding environments. The acronym ABC20DRXN signifies its unique specifications, offering a comprehensive solution for connectivity needs.