ABC20DRXS-S734

Heilind Number:SULABC20DRXS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRXS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRXS-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DRXS-S734

Detailed Description

Introducing SKU ABC20DRXS-S734, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The female gender, side hole mount type, and thru hole termination method make it easy to install on PCBs. With a contact material of Beryllium Copper and gold contact plating, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation provide a secure connection in any setup. With 40 positions and a tail length of 4.7mm, it offers versatility in board-to-board and card edge connections. This connector is suitable for a wide range of industries, from aerospace to telecommunications, thanks to its robust design and wide operating temperature range of -65 to 150°C. Trust in the reliability and performance of the ABC20DRXSS734 connector for your critical applications.