ABC20DRYN

Heilind Number:SULABC20DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRYN

Detailed Description

The ABC20DRYN is a high-performance female connector designed for board-to-board PCB applications, featuring PPS and Beryllium Copper construction for durability and reliability. With a contact rating of 3A and 700VAC, this connector ensures efficient power transmission. Its two rows of 40 positions, with a pitch of 2.54mm, offer ample connectivity options. The Full Bellow contact type with gold plating guarantees excellent signal integrity. With a straight orientation and no mounting requirement, installation is hassle-free. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Terminated via thru-hole method with matte tin plating, it guarantees secure and long-lasting connections. Perfect for demanding PCB setups, the ABC20DRYN is a top choice for professionals in the electronics industry.