ABC20DRYS-S13

Heilind Number:SULABC20DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRYS-S13

Detailed Description

Introducing the ABC20DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and side-hole mount type make it versatile for various board configurations. Using a card extender termination method and gold-plated contacts on a 2.54mm pitch, it guarantees secure and low-resistance connections. The 40 positions, full bellow contact type, and straddle orientation further enhance its functionality. With a tail length of 10.8mm and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, ensures space efficiency on the PCB. Termination plating with matte tin provides durability and corrosion resistance. Ideal for hi-rel environments, the ABC20DRYSS13 is a top choice for engineers seeking premium quality and performance in their PCB connectivity solutions.