ABC20DRYS-S93

Heilind Number:SULABC20DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC20DRYS-S93

Detailed Description

Introducing the ABC20DRYS-S93, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Utilizing a Thru Hole termination method and gold-plated Beryllium Copper contacts, it ensures secure and low-resistance connections. The pitch of 2.54mm and 40 positions provide ample connectivity options. Operating smoothly in harsh environments, it has an impressive temperature range of -65 to 150°C. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. The Matte Tin termination plating offers durability and longevity. Ideal for hi-rel applications, it ensures consistent performance. Don't compromise on quality – choose the ABC20DRYS-S93 for your connectivity needs.