ABC20DRYS

Heilind Number:SULABC20DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRYS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRYS

Detailed Description

Introducing the ABC20DRYS, a high-performance PCB connector engineered for reliability in demanding environments. This female connector, featuring two rows of contacts, boasts a durable construction with PPS and Beryllium Copper materials, ensuring longevity and stability. With a 3A amperage rating and 700VAC voltage capacity, it offers secure power transmission. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Full Bellow design enhances signal integrity. Perfect for industrial applications, this connector is ideal for use in high temperatures ranging from -65 to 150°C. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. With a pitch of 2.54mm and 40 positions, it provides ample connectivity options. The matte tin termination plating further enhances durability. Trust the ABC20DRYS for seamless board-to-board and card edge connections in your projects.