ABC20DSXI

Heilind Number:SULABC20DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DSXI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DSXI

Detailed Description

The ABC20DSXI connector, featuring PPS and Beryllium Copper construction, is a high-performance component perfect for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. The female connector, with a single row of 20 positions and a 2.54mm pitch, offers secure and efficient connectivity on PCBs. Its threaded mounting and thru-hole termination method guarantee robust attachment. The contact material, Beryllium Copper with gold plating, ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable board space. The Matte Tin termination plating further enhances its reliability. Ideal for board-to-board and card edge connections, the ABC20DSXI is a top choice for high-reliability applications.