| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DSXN |
ABC20DSXN
| Heilind Number: | SULABC20DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DSXN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a contact material of durable Beryllium Copper with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and 20 positions, it offers seamless connectivity for intricate circuitry. The straight orientation and no mounting requirement make installation hassle-free. Operating at a wide temperature range from -65 to 150°C and boasting a voltage rating of 700VAC, this connector is ideal for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on PCBs. The matte Tin termination plating guarantees long-term performance. Trust the ABC20DSXN for efficient and durable board-to-board connections.

