ABC20DTAD

Heilind Number:SULABC20DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTAD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTAD

Detailed Description

Utilize the power of PPS and Beryllium Copper with our ABC20DTAD connector. Designed for high-performance applications, this female connector features a 2-row configuration with a clearance hole mount type and through-hole termination method. Constructed with precision, the contact material is Beryllium Copper with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm and 40 positions, it offers reliable connectivity. The loop bellow contact type and right-angle orientation enhance versatility. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it guarantees durability even in harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for various PCB applications. With matte tin termination plating and compliance with hi-rel standards, it ensures long-term performance. Ideal for board-to-board connections, this connector is a valuable component in demanding electronic systems.