ABC20DTAH-S328

Heilind Number:SULABC20DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTAH-S328
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTAH-S328

Detailed Description

The ABC20DTAH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A at 700VAC, it is suitable for power and signal transmission. Its two rows of 40 gold-plated contacts, terminated through clearance holes, guarantee secure and efficient connections. The right-angle orientation and loop bellow contact type provide flexibility in installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for aerospace, military, and industrial use. Compact yet durable, it offers a connector height of 15.49mm and a width of 9.4mm, making it suitable for space-constrained applications. Trust the ABC20DTAHS328 for high-reliability connections in your critical systems.