ABC20DTAH

Heilind Number:SULABC20DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DTAH

Detailed Description

Introducing the ABC20DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers superior conductivity and corrosion resistance. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and thru-hole termination method provide secure and stable connections. With a pitch of 2.54mm, it allows for efficient signal transmission. Rated for an operating temperature range of -65 to 150°C, it is suitable for extreme conditions. With 40 positions and a tail length of 2.54mm, it offers ample connectivity options. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for aerospace, military, and industrial applications, the ABC20DTAH is a reliable solution for your connectivity needs.