ABC20DTAI

Heilind Number:SULABC20DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTAI

Detailed Description

Introducing the ABC20DTAI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, this connector offers secure and reliable connections on your circuit board. Its female gender and threaded mount type ensure easy installation. Crafted with PPS and Beryllium Copper, it guarantees durability and efficient conductivity. The contact material is plated with gold, providing excellent corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a contact type of Loop Bellow and right-angle orientation, it optimizes space utilization. Boasting 40 positions and a tail length of 2.54mm, it allows for versatile connectivity. Measuring at a height of 15.49mm and a width of 9.4mm, it fits compactly on your PCB. The termination plating with matte tin ensures soldering integrity. Classified under hi-rel connectors, the ABC20DTAI is a top choice for aerospace, defense, and industrial applications. Trust in its quality and performance for your critical electronic systems.