ABC20DTAN

Heilind Number:SULABC20DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTAN

Detailed Description

Introducing the ABC20DTAN, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even under extreme conditions. With a low 3A amperage rating and 700VAC voltage capacity, it's perfect for high-power applications. The female gender, 2 rows, and thru-hole mount type make installation easy. Gold-plated contacts on a loop bellow design guarantee low contact resistance and high durability. Operating temperatures ranging from -65 to 150°C ensure functionality in a wide range of settings. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether you're in aerospace, defense, or industrial sectors, the ABC20DTAN is the ultimate solution for your connectivity needs.