ABC20DTAS

Heilind Number:SULABC20DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTAS

Detailed Description

Introducing the ABC20DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row, right-angle orientation with side hole mount type, it offers flexibility in installation. The 40 gold-plated contacts, made of Beryllium Copper, guarantee efficient signal transmission and longevity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm (.1 in) and a tail length of 2.54mm (.1 in), it enables precise connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C further enhance its durability. Whether for aerospace, defense, or industrial applications, the ABC20DTAS is the ideal choice for high-reliability connectivity solutions.