ABC20DTAT

Heilind Number:SULABC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTAT

Detailed Description

Introducing the ABC20DTAT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision and durability in mind, this connector features PPS and Beryllium Copper construction, ensuring reliable performance even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent industry standards for power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Gold-plated Beryllium Copper contacts guarantee optimal signal conductivity, while the loop bellow design and right-angle orientation enhance versatility. Boasting 2 rows and 40 positions with a 2.54mm pitch, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. With matte tin termination plating and RoHS compliance, it ensures environmental sustainability. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ABC20DTAT guarantees seamless connectivity and superior performance. Trust in this connector for your critical electronic connections.