ABC20DTBD-S189

Heilind Number:SULABC20DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTBD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DTBD-S189

Detailed Description

SKU ABC20DTBD-S189 boasts a cutting-edge design, featuring PPS & Beryllium Copper construction for unparalleled performance. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Its dual-row, 40-position layout, terminated via a clearance hole and gold-plated beryllium copper contacts, guarantees seamless connectivity. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's ideal for demanding environments. The right-angle orientation and loop bellow contact type enhance versatility, while the 2.54mm pitch offers compatibility with various systems. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, it's compact yet efficient. Suitable for hi-rel applications, this connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a top choice for professionals seeking superior quality and performance.