ABC20DTBI

Heilind Number:SULABC20DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTBI

Detailed Description

Introducing the ABC20DTBI, a high-performance connector designed for demanding applications. Made with PPS and Beryllium Copper, this female connector guarantees reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage, it ensures efficient power transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts offer superior conductivity and durability. With a pitch of 2.54mm and 40 positions, it provides ample connectivity options. Its right-angle orientation and loop bellow contact type make it versatile for various PCB configurations. Operating in temperatures ranging from -65 to 150°C, it's suitable for diverse industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Matte Tin termination plating ensures long-term reliability. Whether in aerospace, military, or industrial applications, the ABC20DTBI delivers unmatched quality and durability. Elevate your connectivity with this essential component.