ABC20DTBN-S189

Heilind Number:SULABC20DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTBN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTBN-S189

Detailed Description

This female PCB connector, ABC20DTBN-S189, boasts exceptional performance with its PPS and Beryllium Copper construction, ensuring reliability in demanding environments. Featuring a dual-row design with 40 positions and a 2.54mm pitch, it offers high connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing efficient signal transmission with a voltage rating of 700 VAC. Its loop bellow contact type and right-angle orientation make it versatile for various PCB applications. With a tail length of 4.57mm and termination method through-hole, it facilitates secure assembly. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for rugged industrial and aerospace environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, ensures space-saving installation. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, this connector is a vital component in high-reliability systems.