ABC20DTBS

Heilind Number:SULABC20DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTBS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTBS

Detailed Description

The ABC20DTBS is a high-performance PCB connector designed with precision and durability in mind. Featuring a dual-row layout with 40 female contacts, it ensures reliable connectivity in demanding applications. The use of PPS and Beryllium Copper materials, along with gold plating, guarantees excellent conductivity while maintaining resistance to corrosion. With a 2.54mm pitch and right-angle orientation, this connector is suitable for compact PCB layouts. Its side-hole mount and thru-hole termination method offer easy installation. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, it meets the needs of various industries. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. Whether used in aerospace, telecommunications, or industrial equipment, the ABC20DTBS ensures seamless and efficient board-to-board connections. Upgrade your systems with this reliable and high-quality connector.