ABC20DTBT-S189

Heilind Number:SULABC20DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTBT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTBT-S189

Detailed Description

The ABC20DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The 40-position, two-row design allows for versatile connectivity options. Gold-plated contact surfaces guarantee optimal signal transfer, while the loop bellow contact type and right-angle orientation enhance usability in compact spaces. Threaded mounting and through-hole termination ensure secure and stable installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is a dependable choice for mission-critical systems. Terminated with matte tin for added durability, it meets the highest standards for performance and reliability. Whether used in aerospace, defense, or industrial applications, the ABC20DTBT-S189 delivers uncompromising quality and performance.