| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DTBT |
ABC20DTBT
| Heilind Number: | SULABC20DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable conductivity and resilience in harsh environments. With a 2.54mm pitch and 40 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for varying industrial settings. The right-angle orientation and compact dimensions make it versatile for space-restricted installations. Trust in the ABC20DTBT for efficient and durable board-to-board connections.

