ABC20DTKD-S288

Heilind Number:SULABC20DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DTKD-S288

Detailed Description

Introducing the ABC20DTKD-S288, a high-performance board-to-board PCB connector engineered for precision and durability. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration in electronic assemblies. Its contact material, made of PPS and Beryllium Copper with gold plating, ensures optimal conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The loop bellow contact type and straddle orientation offer secure connections, while the termination method of card extender with matte tin plating ensures stability in high-stress environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical applications in aerospace, defense, and telecommunications industries. With meticulous design and adherence to stringent quality standards, the ABC20DTKD-S288 is the perfect choice for demanding PCB connectivity needs.