ABC20DTKD-S328

Heilind Number:SULABC20DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTKD-S328

Detailed Description

The ABC20DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender, two rows, and clearance hole mount type make for easy installation. The Thru-Hole termination method with Gold-plated Beryllium Copper contacts guarantees optimal signal transfer. Each of the 40 positions offers secure connectivity, with a loop bellow contact type for added durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. The compact design, measuring only 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. With Matte Tin termination plating ensuring long-term reliability, the ABC20DTKD-S328 is a top choice for high-reliability connectivity solutions.