ABC20DTKD

Heilind Number:SULABC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTKD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTKD

Detailed Description

Introducing the ABC20DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a 2.54mm pitch, is crafted from PPS and Beryllium Copper for exceptional durability and conductivity. With a contact plating of gold, it ensures reliable signal transmission, even in harsh environments. The loop bellow contact type, along with clearance hole mount and thru-hole termination method, guarantees secure and stable connections. Rated for up to 700VAC and 3A, this connector is suitable for power and data-intensive systems. Operating smoothly in a wide temperature range from -65 to 150°C, it offers versatility in various settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating enhances solderability, while the 40 positions and .19-inch tail length provide ample connectivity options. Ideal for high-reliability applications, the ABC20DTKD sets a new standard in board-to-board connectivity.